| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-477M100 |
| Overall Length: | 39.37 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-195 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-477M100 |
095-902-477M100
| Heilind Number: | AMR095-902-477M100 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-477M100 |
| ECAD Model: |
Description:
SMA Straight Bulkhead Jack to SMA Straight Plug Times LMR-195 1 M Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect SMA devices with this high-quality coaxial cable assembly. Featuring a straight bulkhead jack to straight plug configuration, it ensures a secure and reliable connection. The cable is constructed of Times LMR-195 for optimal signal transmission, with a 50 ohm impedance for compatibility with various applications. Measuring 1 meter in length, it offers flexibility in setup. Perfect for wire management in industrial or commercial settings, this assembly guarantees efficient and seamless connectivity. Trust in its durable construction for long-lasting performance.

