| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-479-024 |
| Overall Length: | 24 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-240 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-479-024 |
095-902-479-024
| Heilind Number: | AMR095-902-479-024 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-479-024 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-quality SMA Straight Plug to SMA Straight Plug Cable Assembly. Featuring a durable Times LMR-240 cable with a 50 Ohm impedance, it ensures reliable signal transmission over its 24-inch length. The SMA connectors on both ends offer secure and efficient connections, making it ideal for a wide range of applications in wire management, cable assemblies, and coaxial setups. Upgrade your system with this professional-grade cable for seamless performance.

