095-902-479-048

Heilind Number:AMR095-902-479-048
Manufacturer:Amphenol RF
Manufacturer Number:095-902-479-048
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug Times LMR-240 48 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-479-048
Overall Length:48 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:Times LMR-240
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-479-048

Detailed Description

Enhance connectivity with our SMA Straight Plug to SMA Straight Plug Cable Assembly, meticulously crafted for seamless performance. Featuring a robust Times LMR-240 cable with a 48-inch length, this 50-ohm impedance assembly ensures optimal signal transmission. The straight plug connectors on both ends offer a secure and reliable interface, while the high-quality construction guarantees durability. Perfect for various applications, this cable assembly is a versatile and essential addition to your setup, providing efficient wire management and reliable connectivity in any coaxial system. Upgrade your connections with this premium quality assembly and experience enhanced performance.