| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-481-024 |
| Overall Length: | 24 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-240 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-481-024 |
095-902-481-024
| Heilind Number: | AMR095-902-481-024 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-481-024 |
| ECAD Model: |
Description:
SMA Straight Bulkhead Jack to SMA Straight Plug Times LMR-240 24 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality SMA Straight Bulkhead Jack to SMA Straight Plug Times LMR-240 Cable Assembly. Measuring 24 inches in length, it offers seamless transmission with its 50 ohm impedance and durable construction. The SMA connectors ensure a secure and reliable fit, while the Times LMR-240 cable type guarantees optimal performance. Perfect for various applications, this assembly is a must-have for efficient wire management and seamless data transfer in any setup. Upgrade your connectivity with this essential component today.

