| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-481M025 |
| Overall Length: | 9.84 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-240 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-481M025 |
095-902-481M025
| Heilind Number: | AMR095-902-481M025 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-481M025 |
| ECAD Model: |
Description:
SMA Straight Bulkhead Jack to SMA Straight Plug Times LMR-240 250 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your cable connectivity with our SMA Straight Bulkhead Jack to SMA Straight Plug Cable Assembly. Measuring 250 mm in length, this high-quality component features a Times LMR-240 cable with a 50 Ohm impedance, ensuring reliable signal transmission. The SMA connectors at each end provide a secure and efficient connection, with a straight bulkhead jack on one side and a straight plug on the other. Perfect for various applications, this assembly is a must-have for your wire management and coaxial cable needs. Upgrade your setup today with this essential component.

