| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-481M075 |
| Overall Length: | 29.53 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-240 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-481M075 |
095-902-481M075
| Heilind Number: | AMR095-902-481M075 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-481M075 |
| ECAD Model: |
Description:
SMA Straight Bulkhead Jack to SMA Straight Plug Times LMR-240 750 mm Length 50 Ohms
More >>Specifications
Detailed Description
Connect two SMA devices seamlessly with our SMA Straight Bulkhead Jack to SMA Straight Plug cable assembly. Measuring 750mm in length, this LMR-240 cable ensures optimal signal conductivity with its 50 Ohm impedance. The straight plug and bulkhead jack connectors provide a secure and reliable connection, making it ideal for various applications in wire management and coaxial cable assemblies. Rest assured of high-quality performance with this meticulously crafted cable, designed to meet your connectivity needs with precision.

