| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-481M100 |
| Overall Length: | 39.37 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-240 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-481M100 |
095-902-481M100
| Heilind Number: | AMR095-902-481M100 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-481M100 |
| ECAD Model: |
Description:
SMA Straight Bulkhead Jack to SMA Straight Plug Times LMR-240 1 M Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this SMA Straight Bulkhead Jack to SMA Straight Plug Times LMR-240 Cable Assembly. Designed for optimal performance, this 1-meter long cable ensures seamless signal transmission with its 50 Ohm impedance. The durable construction of the cable, featuring SMA connectors on both ends, guarantees a secure and reliable connection. Whether for professional or personal use, this high-quality coaxial cable assembly is essential for efficient wire management in various setups. Stay connected with confidence.

