095-902-485-036

Heilind Number:AMR095-902-485-036
Manufacturer:Amphenol RF
Manufacturer Number:095-902-485-036
ECAD Model:
3D Model

Description:

MMCX Right Angle Plug to SMA Straight Plug RG-316 36 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-485-036
Overall Length:36 in
Connector End 1:MMCX
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:MMCX to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-485-036

Detailed Description

This high-quality cable assembly features an MMCX right angle plug on one end and an SMA straight plug on the other, providing seamless connectivity for RF applications. With a durable RG-316 cable type and a generous 36-inch length, it offers flexibility and reliability in signal transmission. The 50-ohm impedance ensures optimal performance, making it ideal for various industries. Whether used in telecommunications, aerospace, or industrial settings, this cable assembly guarantees efficient and secure connections. Upgrade your connectivity solutions with this essential component.