| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-488-050 |
| Overall Length: | 1.97 in |
| Connector End 1: | AMC 4 |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC4 to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR095-902-488-050 |
095-902-488-050
| Heilind Number: | AMR095-902-488-050 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-488-050 |
| ECAD Model: |
Description:
AMC4 Right Angle Plug to SMA Straight Bulkhead Jack 1.13 mm Micro-Cable 50 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with our AMC4 Right Angle Plug to SMA Straight Bulkhead Jack cable assembly. Designed for seamless integration, this 1.13 mm Micro-Cable boasts a 50 mm length and 50 Ohm impedance, ensuring optimal signal transmission. The R/A Plug to Str Blkhd Jack configuration guarantees a secure and efficient connection between AMC 4 and SMA connectors. Whether for professional setups or personal projects, this high-quality coaxial cable assembly is a versatile solution for your wire management needs. Elevate your networking experience with this essential component, available now.

