| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-488-100 |
| Overall Length: | 3.94 in |
| Connector End 1: | AMC 4 |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC4 to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR095-902-488-100 |
095-902-488-100
| Heilind Number: | AMR095-902-488-100 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-488-100 |
| ECAD Model: |
Description:
AMC4 Right Angle Plug to SMA Straight Bulkhead Jack 1.13 mm Micro-Cable 100 mm Length 50 Ohms
More >>Specifications
Detailed Description
Effortlessly connect devices with our AMC4 Right Angle Plug to SMA Straight Bulkhead Jack Cable Assembly. With a 1.13 mm Micro-Cable measuring 100 mm in length, this 50 Ohm impedance cable ensures reliable signal transmission. The R/A Plug and Str Blkhd Jack connectors offer secure connections, perfect for various applications. Explore our range of products for efficient wire management and seamless connectivity.

