| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-488-200 |
| Overall Length: | 7.87 in |
| Connector End 1: | AMC 4 |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC4 to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR095-902-488-200 |
095-902-488-200
| Heilind Number: | AMR095-902-488-200 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-488-200 |
| ECAD Model: |
Description:
AMC4 Right Angle Plug to SMA Straight Bulkhead Jack 1.13 mm Micro-Cable 200 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality cable assembly, featuring an AMC4 Right Angle Plug on one end and an SMA Straight Bulkhead Jack on the other. Designed for optimal performance, this 1.13 mm Micro-Cable with a length of 200 mm ensures secure and efficient transmission. With a 50 Ohm impedance, it's perfect for a wide range of applications. Whether you're in need of reliable wire management or seamless coaxial connections, this cable assembly delivers top-notch quality you can trust.

