| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-492-100 |
| Overall Length: | 3.94 in |
| Connector End 1: | AMC |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Jack |
| SKU: | AMR095-902-492-100 |
095-902-492-100
| Heilind Number: | AMR095-902-492-100 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-492-100 |
| ECAD Model: |
Description:
AMC Right Angle Plug to SMA Right Angle Jack 1.13 mm Micro-Cable 100 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality AMC Right Angle Plug to SMA Right Angle Jack cable assembly. Featuring a 1.13 mm Micro-Cable with a 100 mm length, it ensures reliable signal transmission in a compact design. With 50 Ohm impedance, it's perfect for various applications. The R/A Plug to R/A Jack connection offers seamless compatibility, while RoHS compliance guarantees eco-friendliness. Ideal for wire management, this assembly is a must-have for any setup requiring precision coaxial connections. Upgrade your system with ease and efficiency.

