| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-492-200 |
| Overall Length: | 7.87 in |
| Connector End 1: | AMC |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Jack |
| SKU: | AMR095-902-492-200 |
095-902-492-200
| Heilind Number: | AMR095-902-492-200 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-492-200 |
| ECAD Model: |
Description:
AMC Right Angle Plug to SMA Right Angle Jack 1.13 mm Micro-Cable 200 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this specialized cable assembly, featuring an AMC Right Angle Plug to SMA Right Angle Jack connection. Designed for optimal performance, the 1.13 mm Micro-Cable ensures efficient signal transmission over its 200 mm length, while maintaining a consistent impedance of 50 ohms. With a sleek overall length of 7.87 inches, this assembly offers a perfect solution for tight spaces and precise installations. The R/A Plug and R/A Jack connectors provide a secure and reliable link, making it ideal for various applications in wire management and coaxial cable assemblies. Upgrade your setup with this high-quality cable for seamless connectivity.

