| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-501-100 |
| Overall Length: | 3.94 in |
| Connector End 1: | AMC 4 |
| Connector End 2: | RP-SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC4 to RP-SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR095-902-501-100 |
095-902-501-100
| Heilind Number: | AMR095-902-501-100 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-501-100 |
| ECAD Model: |
Description:
AMC4 Right Angle Plug to RP-SMA Straight Bulkhead Jack 1.13 mm Micro-Cable 100 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality cable assembly featuring an AMC4 Right Angle Plug on one end and an RP-SMA Straight Bulkhead Jack on the other. Designed for optimal performance, the 1.13 mm Micro-Cable with a length of 100 mm ensures reliable signal transmission in a variety of settings. With a 50 Ohm impedance, this assembly is ideal for maintaining signal integrity. Whether you're in need of wire management solutions or coaxial cable assemblies, this versatile product is a must-have for your arsenal. Upgrade your connectivity experience today.

