| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-501-150 |
| Overall Length: | 5.91 in |
| Connector End 1: | AMC 4 |
| Connector End 2: | RP-SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC4 to RP-SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR095-902-501-150 |
095-902-501-150
| Heilind Number: | AMR095-902-501-150 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-501-150 |
| ECAD Model: |
Description:
AMC4 Right Angle Plug to RP-SMA Straight Bulkhead Jack 1.13 mm Micro-Cable 150 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with our AMC4 Right Angle Plug to RP-SMA Straight Bulkhead Jack Cable Assembly. Designed for seamless integration, this 1.13 mm Micro-Cable with a length of 150 mm ensures optimal signal transmission in a 50 Ohm impedance setting. The R/A Plug and Str Blkhd Jack connectors offer secure and efficient connections, perfect for various applications in wire management and coaxial cable assemblies. Elevate your setup with this high-quality cable, where performance meets convenience.

