| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-501-200 |
| Overall Length: | 7.87 in |
| Connector End 1: | AMC 4 |
| Connector End 2: | RP-SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC4 to RP-SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR095-902-501-200 |
095-902-501-200
| Heilind Number: | AMR095-902-501-200 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-501-200 |
| ECAD Model: |
Description:
AMC4 Right Angle Plug to RP-SMA Straight Bulkhead Jack 1.13 mm Micro-Cable 200 mm Length 50 Ohms
More >>Specifications
Detailed Description
Connect with precision using our AMC4 Right Angle Plug to RP-SMA Straight Bulkhead Jack 1.13 mm Micro-Cable. This high-quality cable assembly boasts a 200mm length and 50 Ohm impedance, ensuring optimal signal integrity. With an overall length of 7.87 inches, it offers flexibility in various setups. The AMC 4 to RP-SMA connection is ideal for seamless integration in wire management and coaxial cable assemblies. The right-angle plug and straight bulkhead jack design provide efficient connectivity, while the 1.13mm micro-cable construction guarantees durability. Perfect for professional installations, this assembly meets the highest standards of performance and reliability. Elevate your connectivity solutions with this essential component.

