| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-503-050 |
| Overall Length: | 5 in |
| Connector End 1: | AMC 4 |
| Connector End 2: | RP-SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC4 to RP-SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack IP67 |
| SKU: | AMR095-902-503-050 |
095-902-503-050
| Heilind Number: | AMR095-902-503-050 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-503-050 |
| ECAD Model: |
Description:
AMC4 Right Angle Plug to RP-SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 5 in Length 50 Ohms
More >>Specifications
Detailed Description
Experience seamless connectivity with our AMC4 Right Angle Plug to RP-SMA IP67 Straight Bulkhead Jack cable assembly. Featuring a 1.13 mm Micro-Cable with a 5-inch length, this high-quality coaxial cable ensures optimal signal transmission. With 50 Ohms impedance, it is perfect for various applications. The AMC4 connector end seamlessly connects to devices, while the RP-SMA connector end with an IP67 Straight Bulkhead Jack design offers reliability even in challenging environments. Trust in our cable assembly for efficient wire management and superior performance.

