| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-503-200 |
| Overall Length: | 7.87 in |
| Connector End 1: | AMC 4 |
| Connector End 2: | RP-SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC4 to RP-SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack IP67 |
| SKU: | AMR095-902-503-200 |
095-902-503-200
| Heilind Number: | AMR095-902-503-200 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-503-200 |
| ECAD Model: |
Description:
AMC4 Right Angle Plug to RP-SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 200 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with our AMC4 Right Angle Plug to RP-SMA IP67 Straight Bulkhead Jack cable assembly. Designed for optimum performance, this 1.13 mm Micro-Cable boasts a 200 mm length, perfect for various applications. With a 50 Ohm impedance, it ensures reliable signal transmission. The R/A Plug to Str Blkhd Jack IP67 configuration offers versatility and durability. Elevate your wire management setup with this essential component in the Coaxial Cable Assemblies category.

