| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-503-300 |
| Overall Length: | 11.81 in |
| Connector End 1: | AMC 4 |
| Connector End 2: | RP-SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC4 to RP-SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack IP67 |
| SKU: | AMR095-902-503-300 |
095-902-503-300
| Heilind Number: | AMR095-902-503-300 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-503-300 |
| ECAD Model: |
Description:
AMC4 Right Angle Plug to RP-SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 300 mm Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect AMC4 and RP-SMA devices with this specialized cable assembly. Featuring a right-angle plug on one end and a straight bulkhead jack on the other, it ensures a secure and waterproof connection in any application. The 1.13 mm Micro-Cable construction guarantees efficient signal transmission over its 300 mm length, with a 50 Ohm impedance for optimal performance. RoHS compliant and meticulously designed, this cable assembly is a reliable choice for wire management in various settings.

