095-902-505-006

Heilind Number:AMR095-902-505-006
Manufacturer:Amphenol RF
Manufacturer Number:095-902-505-006
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug Times LMR-200 6 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-505-006
Overall Length:6 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:Times LMR-200
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-505-006

Detailed Description

Enhance your connectivity with this high-quality SMA Straight Plug to SMA Straight Plug Times LMR-200 Cable Assembly. Featuring a sturdy 6-inch length and a 50-ohm impedance, it ensures reliable signal transmission. Crafted with precision, it seamlessly connects SMA connectors while maintaining optimal performance. The Times LMR-200 cable type guarantees durability and efficient signal integrity. Perfect for various applications, this cable assembly is a versatile solution for your connectivity needs. Upgrade your setup with this essential component and experience seamless connectivity like never before.