| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-505-024 |
| Overall Length: | 24 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-200 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-505-024 |
095-902-505-024
| Heilind Number: | AMR095-902-505-024 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-505-024 |
| ECAD Model: |
Specifications
Detailed Description
Efficiently connect SMA devices with this straight plug to straight plug cable assembly. Measuring 24 inches in length, it offers seamless transmission with its 50-ohm impedance and Times LMR-200 cable type. Ideal for wire management, it ensures reliable connectivity in various applications. Upgrade your setup with this high-quality coaxial cable assembly.

