095-902-505M050

Heilind Number:AMR095-902-505M050
Manufacturer:Amphenol RF
Manufacturer Number:095-902-505M050
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug Times LMR-200 500 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-505M050
Overall Length:19.69 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:Times LMR-200
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-505M050

Detailed Description

Enhance your RF connectivity with this high-quality SMA Straight Plug to SMA Straight Plug Times LMR-200 Cable Assembly. Measuring at 500mm in length, this 50 Ohm impedance cable is meticulously engineered for optimal signal transmission. The durable construction of the Times LMR-200 cable ensures reliable performance, making it ideal for a wide range of applications. With SMA connectors on both ends, it offers seamless compatibility with various RF devices. Whether you're setting up a network or conducting testing in a lab, this cable assembly is a versatile and essential tool for your connectivity needs.