| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-505M100 |
| Overall Length: | 39.37 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-200 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-505M100 |
095-902-505M100
| Heilind Number: | AMR095-902-505M100 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-505M100 |
| ECAD Model: |
Specifications
Detailed Description
Efficiently connect SMA-compatible devices with this high-quality coaxial cable assembly. Featuring straight plug connectors on both ends and a durable Times LMR-200 cable, this 1-meter long assembly ensures seamless signal transmission with its 50-ohm impedance. The meticulously crafted design guarantees reliable performance, making it ideal for various applications in wire management and connectivity. Upgrade your setup with this essential component for optimal signal integrity and data transfer.

