| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-505M200 |
| Overall Length: | 78.74 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-200 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-505M200 |
095-902-505M200
| Heilind Number: | AMR095-902-505M200 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-505M200 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly connect SMA devices with this high-quality cable assembly. Featuring straight plug connectors on both ends and a durable Times LMR-200 cable, it ensures reliable signal transmission with a 50 Ohm impedance. Measuring 2 meters in length, it offers flexibility for various setups while maintaining optimal performance. Ideal for wire management and coaxial cable assemblies, this SMA to SMA connector is a must-have for seamless connectivity in your electronic systems.

