095-902-505M400

Heilind Number:AMR095-902-505M400
Manufacturer:Amphenol RF
Manufacturer Number:095-902-505M400
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug Times LMR-200 4 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-505M400
Overall Length:157.48 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:Times LMR-200
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-505M400

Detailed Description

Enhance your connectivity with this high-quality SMA Straight Plug to SMA Straight Plug coaxial cable assembly, designed for optimal signal transmission. With a generous 4-meter length of Times LMR-200 cable, you'll have the flexibility to set up your connections with ease. The 50-ohm impedance ensures efficient performance, while the durable construction guarantees long-lasting use. Perfect for various applications, this cable assembly is a reliable choice for wire management and seamless connectivity in your setup. Upgrade your system with this essential component today.