| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-506-012 |
| Overall Length: | 12 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-200 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-506-012 |
095-902-506-012
| Heilind Number: | AMR095-902-506-012 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-506-012 |
| ECAD Model: |
Description:
SMA Straight Bulkhead Jack to SMA Straight Plug Times LMR-200 12 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality SMA Straight Bulkhead Jack to SMA Straight Plug Times LMR-200 Cable Assembly. Measuring 12 inches in length and boasting a 50-ohm impedance, it ensures efficient signal transmission in various applications. The cable features durable construction and is meticulously engineered for optimal performance. With SMA connectors on both ends, it guarantees a secure and seamless connection. Ideal for wire management and coaxial setups, this assembly is a must-have for professionals in need of reliable and high-speed data transfer solutions. Elevate your connectivity experience with this essential component.

