| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-506-024 |
| Overall Length: | 24 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-200 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-506-024 |
095-902-506-024
| Heilind Number: | AMR095-902-506-024 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-506-024 |
| ECAD Model: |
Description:
SMA Straight Bulkhead Jack to SMA Straight Plug Times LMR-200 24 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality SMA Straight Bulkhead Jack to SMA Straight Plug Times LMR-200 Cable Assembly. Designed for optimal performance, this 24-inch long cable boasts a 50 Ohm impedance, making it ideal for a wide range of applications. The durable construction and precise connectors ensure secure and reliable connections, while the Times LMR-200 cable type guarantees efficient signal transmission. Whether for professional or personal use, this SMA to SMA assembly is a must-have for seamless data transfer in any setting. Elevate your wire management setup with this essential component, available in our extensive range of products.

