| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-506M025 |
| Overall Length: | 9.84 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-200 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-506M025 |
095-902-506M025
| Heilind Number: | AMR095-902-506M025 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-506M025 |
| ECAD Model: |
Description:
SMA Straight Bulkhead Jack to SMA Straight Plug Times LMR-200 250 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality SMA Straight Bulkhead Jack to SMA Straight Plug Cable Assembly. Designed for optimal signal transmission, this 250mm long LMR-200 coaxial cable boasts a 50 Ohm impedance, perfect for demanding applications. With SMA connectors on both ends, it ensures a secure and stable connection. The Straight Bulkhead Jack and Straight Plug configuration offers versatility in installation, while the durable Times LMR-200 cable construction guarantees long-lasting performance. Ideal for wire management and various electronic setups, this cable assembly is a must-have for professionals in need of reliable connectivity solutions. Upgrade your setup with this essential component and experience seamless data transmission like never before.

