| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-506M050 |
| Overall Length: | 19.69 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-200 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-506M050 |
095-902-506M050
| Heilind Number: | AMR095-902-506M050 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-506M050 |
| ECAD Model: |
Description:
SMA Straight Bulkhead Jack to SMA Straight Plug Times LMR-200 500 mm Length 50 Ohms
More >>Specifications
Detailed Description
Ensure seamless connectivity with our SMA Straight Bulkhead Jack to SMA Straight Plug Cable Assembly. Designed for optimal performance, this 500mm long, 50 Ohm cable features Times LMR-200 technology, guaranteeing high-quality signal transmission. The Straight Bulkhead Jack and Straight Plug connectors offer secure and reliable connections. Perfect for wire management and coaxial cable assemblies, this product is a must-have for any setup requiring precision and durability.

