| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-506M200 |
| Overall Length: | 78.74 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-200 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-506M200 |
095-902-506M200
| Heilind Number: | AMR095-902-506M200 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-506M200 |
| ECAD Model: |
Description:
SMA Straight Bulkhead Jack to SMA Straight Plug Times LMR-200 2 M Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality SMA Straight Bulkhead Jack to SMA Straight Plug Cable Assembly. Measuring 2 meters in length and designed for optimal performance, this coaxial cable features Times LMR-200 construction, ensuring a reliable connection with low signal loss. With an impedance of 50 ohms, it's ideal for various applications requiring precise signal transmission. The straight bulkhead jack and straight plug connectors offer easy and secure installations. Perfect for wire management in diverse settings, this cable assembly guarantees efficient and seamless connectivity. Upgrade your setup with this essential component.

