| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-506M400 |
| Overall Length: | 157.48 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-200 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-506M400 |
095-902-506M400
| Heilind Number: | AMR095-902-506M400 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-506M400 |
| ECAD Model: |
Description:
SMA Straight Bulkhead Jack to SMA Straight Plug Times LMR-200 4 M Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality SMA Straight Bulkhead Jack to SMA Straight Plug Times LMR-200 Cable Assembly. Featuring a durable construction and a generous 4-meter length, this 50 Ohm cable ensures reliable signal transmission. The straight jack and plug connectors offer a secure and seamless fit, while the Times LMR-200 cable type guarantees optimal performance. Perfect for various applications, this coaxial cable assembly is a versatile and essential component for your wire management needs. Upgrade your setup with this premium product and experience enhanced connectivity like never before.

