| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-507-018 |
| Overall Length: | 18 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-200 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR095-902-507-018 |
095-902-507-018
| Heilind Number: | AMR095-902-507-018 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-507-018 |
| ECAD Model: |
Description:
SMA Right Angle Plug to SMA Straight Bulkhead Jack Times LMR-200 18 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality cable assembly featuring an SMA Right Angle Plug to SMA Straight Bulkhead Jack connection. Made with durable Times LMR-200 cable, it ensures reliable performance over its 18-inch length. The 50 Ohm impedance and precision-engineered connectors guarantee optimal signal integrity. Perfect for various applications, this assembly is a must-have for efficient wire management and seamless data transmission. Elevate your setup with this essential component.

