| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-507-024 |
| Overall Length: | 24 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-200 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR095-902-507-024 |
095-902-507-024
| Heilind Number: | AMR095-902-507-024 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-507-024 |
| ECAD Model: |
Description:
SMA Right Angle Plug to SMA Straight Bulkhead Jack Times LMR-200 24 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality cable assembly, featuring an SMA Right Angle Plug to SMA Straight Bulkhead Jack design. Measuring 24 inches in length, it ensures flexibility and convenience in your setup. With a 50 Ohm impedance and Times LMR-200 cable type, you can count on reliable signal transmission. Perfect for various applications, this assembly is a must-have for efficient wire management and seamless connectivity in your projects.

