| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-507-036 |
| Overall Length: | 36 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-200 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR095-902-507-036 |
095-902-507-036
| Heilind Number: | AMR095-902-507-036 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-507-036 |
| ECAD Model: |
Description:
SMA Right Angle Plug to SMA Straight Bulkhead Jack Times LMR-200 36 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this SMA Right Angle Plug to SMA Straight Bulkhead Jack Times LMR-200 Cable Assembly. Featuring a 36-inch length and 50 Ohm impedance, it ensures reliable signal transmission. The durable construction of Times LMR-200 cable type guarantees long-lasting performance. With SMA and Straight Bulkhead Jack connectors on either end, it offers versatile compatibility for various applications. Perfect for wire management and coaxial setups, this assembly is a must-have for seamless connectivity in your projects.

