| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-507-048 |
| Overall Length: | 48 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-200 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR095-902-507-048 |
095-902-507-048
| Heilind Number: | AMR095-902-507-048 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-507-048 |
| ECAD Model: |
Description:
SMA Right Angle Plug to SMA Straight Bulkhead Jack Times LMR-200 48 in Length 50 Ohms
More >>Specifications
Detailed Description
Connect with precision using our SMA Right Angle Plug to SMA Straight Bulkhead Jack Times LMR-200 Cable Assembly. With a length of 48 inches and an impedance of 50 ohms, this high-quality coaxial cable ensures reliable signal transmission. The cable features SMA connectors on both ends, with a right-angle plug at one end and a straight bulkhead jack at the other, offering versatility in various applications. Constructed with durable Times LMR-200 cable, it guarantees optimal performance and longevity. Perfect for wire management and seamless connectivity in a wide range of setups, this cable assembly is a must-have for any professional or enthusiast.

