| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-507M025 |
| Overall Length: | 9.84 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-200 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR095-902-507M025 |
095-902-507M025
| Heilind Number: | AMR095-902-507M025 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-507M025 |
| ECAD Model: |
Description:
SMA Right Angle Plug to SMA Straight Bulkhead Jack Times LMR-200 250 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality SMA Right Angle Plug to SMA Straight Bulkhead Jack cable assembly. Featuring a durable Times LMR-200 cable with an impedance of 50 ohms, this 250mm long assembly ensures reliable signal transmission. The Right Angle Plug and Straight Bulkhead Jack connectors offer versatile installation options, while the 9.84-inch overall length provides flexibility in your setup. Perfect for various applications, this coaxial cable assembly guarantees excellent performance and durability. Upgrade your wire management system with this essential connectivity solution.

