| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-507M050 |
| Overall Length: | 19.69 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-200 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR095-902-507M050 |
095-902-507M050
| Heilind Number: | AMR095-902-507M050 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-507M050 |
| ECAD Model: |
Description:
SMA Right Angle Plug to SMA Straight Bulkhead Jack Times LMR-200 500 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this meticulously crafted SMA Right Angle Plug to SMA Straight Bulkhead Jack Times LMR-200 Cable Assembly. Designed for optimal performance, this 500mm cable boasts a 50 Ohm impedance, ensuring seamless signal transmission. Its durable construction and precise connectors - an SMA Right Angle Plug on one end and an SMA Straight Bulkhead Jack on the other - guarantee a secure and reliable connection. Perfect for various applications, this cable is a must-have in any setup requiring high-quality coaxial connectivity. Elevate your wire management with this essential component.

