| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-507M075 |
| Overall Length: | 29.53 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-200 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR095-902-507M075 |
095-902-507M075
| Heilind Number: | AMR095-902-507M075 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-507M075 |
| ECAD Model: |
Description:
SMA Right Angle Plug to SMA Straight Bulkhead Jack Times LMR-200 750 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance cable assembly featuring an SMA right angle plug to SMA straight bulkhead jack interface. Designed for optimal signal transmission, its Times LMR-200 cable boasts a length of 750mm and an impedance of 50 ohms, ensuring reliable connectivity in various applications. With an overall length of 29.53 inches, this assembly offers flexibility and convenience. Perfect for wire management, it falls under the category of Coaxial Cable Assemblies, guaranteeing both quality and efficiency in your setup. Upgrade your connections with this essential component.

