| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-507M400 |
| Overall Length: | 157.48 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-200 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR095-902-507M400 |
095-902-507M400
| Heilind Number: | AMR095-902-507M400 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-507M400 |
| ECAD Model: |
Description:
SMA Right Angle Plug to SMA Straight Bulkhead Jack Times LMR-200 4 M Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality SMA Right Angle Plug to SMA Straight Bulkhead Jack Cable Assembly. Featuring a durable Times LMR-200 cable with a 4m length, this 50 Ohm impedance assembly ensures reliable signal transmission. The SMA to SMA configuration, with a right angle plug on one end and a straight bulkhead jack on the other, offers versatility in various applications. With an overall length of 157.48 inches, it provides ample reach while maintaining signal integrity. Perfect for wire management, this coaxial cable assembly is a must-have for seamless connectivity in your setup.

