095-902-513-100

Heilind Number:AMR095-902-513-100
Manufacturer:Amphenol RF
Manufacturer Number:095-902-513-100
ECAD Model:
3D Model

Description:

AMC Right Angle Plug to SMA Right Angle Plug RG-178 100 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-513-100
Overall Length:3.94 in
Connector End 1:AMC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:AMC to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMR095-902-513-100

Detailed Description

Enhance your connectivity with this specialized cable assembly, featuring an AMC Right Angle Plug to SMA Right Angle Plug configuration. At a convenient 100mm length, it offers seamless integration for various applications. Constructed with RG-178 cable, it guarantees optimal signal transmission with a 50 Ohm impedance. The R/A Plug design on both ends ensures easy and secure connections. Perfect for use in wire management and coaxial setups, this assembly is a versatile solution for your connectivity needs.