95-902-513-200

Heilind Number:AMR095-902-513-200
Manufacturer:Amphenol RF
Manufacturer Number:95-902-513-200
ECAD Model:
3D Model

Description:

AMC Right Angle Plug to SMA Right Angle Plug RG-178 200 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 95-902-513-200
Overall Length:7.87 in
Connector End 1:AMC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:AMC to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMR095-902-513-200

Detailed Description

Enhance your connectivity with this meticulously crafted cable assembly, featuring an AMC Right Angle Plug to SMA Right Angle Plug connection. Engineered for optimal performance, this cable boasts a 50 Ohm impedance and a 200 mm length, providing seamless signal transmission. The RG-178 cable type ensures durability and reliability, perfect for demanding applications. With both connector ends designed in a Right Angle Plug style, it offers versatility in installation. Elevate your wire management setup with this essential component, a must-have in any professional setting.