095-902-513-250

Heilind Number:AMR095-902-513-250
Manufacturer:Amphenol RF
Manufacturer Number:095-902-513-250
ECAD Model:
3D Model

Description:

AMC Right Angle Plug to SMA Right Angle Plug RG-178 250 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-513-250
Overall Length:9.84 in
Connector End 1:AMC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:AMC to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMR095-902-513-250

Detailed Description

Enhance your connectivity with this high-quality AMC Right Angle Plug to SMA Right Angle Plug Cable Assembly. Featuring RG-178 50 Ohm cable with a 250mm length, it ensures optimal signal transmission. The right angle plug design offers versatile installation options, perfect for tight spaces. With AMC and SMA connectors on each end, it guarantees a secure and reliable connection. Ideal for various applications, including wire management and coaxial setups, this cable assembly is a must-have for any tech enthusiast. Upgrade your setup today and experience seamless connectivity like never before.