095-902-514-006

Heilind Number:AMR095-902-514-006
Manufacturer:Amphenol RF
Manufacturer Number:095-902-514-006
ECAD Model:
3D Model

Description:

SMA Straight Jack to SMA Straight Plug RG-58 6 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-514-006
Overall Length:6 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-58
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMR095-902-514-006

Detailed Description

Enhance your connectivity with this SMA Straight Jack to SMA Straight Plug RG-58 Cable Assembly, featuring a convenient 6-inch length perfect for various applications. With 50 ohms impedance and RG-58 cable type, it ensures reliable signal transmission. The SMA connectors at both ends guarantee a secure and efficient connection, while the straight jack and plug styles offer ease of use. Ideal for wire management and coaxial cable assemblies, this high-quality cable is a must-have for any setup requiring seamless connectivity.