095-902-514-012

Heilind Number:AMR095-902-514-012
Manufacturer:Amphenol RF
Manufacturer Number:095-902-514-012
ECAD Model:
3D Model

Description:

SMA Straight Jack to SMA Straight Plug RG-58 12 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-514-012
Overall Length:12 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-58
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMR095-902-514-012

Detailed Description

Enhance your connectivity with this high-quality SMA Straight Jack to SMA Straight Plug cable assembly. Measuring 12 inches in length and boasting an impedance of 50 ohms, it ensures reliable signal transmission. Crafted from durable RG-58 cable, it guarantees optimal performance. The connectors feature SMA interfaces, with a straight jack on one end and a straight plug on the other, making it versatile for various applications. Perfect for wire management and coaxial cable assemblies, this product is a must-have for any setup requiring seamless connections. Upgrade your system with this essential component for enhanced functionality.