095-902-514-036

Heilind Number:AMR095-902-514-036
Manufacturer:Amphenol RF
Manufacturer Number:095-902-514-036
ECAD Model:
3D Model

Description:

SMA Straight Jack to SMA Straight Plug RG-58 36 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-514-036
Overall Length:36 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-58
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMR095-902-514-036

Detailed Description

Enhance your connectivity with this SMA Straight Jack to SMA Straight Plug RG-58 Cable Assembly. Measuring 36 inches in length, it offers a seamless link between devices with SMA connectors. Engineered for optimal signal transmission, this 50 Ohm cable is constructed with RG-58 coaxial cable, ensuring reliable performance. The straight jack and straight plug connectors provide a secure and stable connection, perfect for various applications in wire management and cable assemblies. Elevate your setup with this high-quality and durable coaxial cable assembly.