095-902-515-006

Heilind Number:AMR095-902-515-006
Manufacturer:Amphenol RF
Manufacturer Number:095-902-515-006
ECAD Model:
3D Model

Description:

RP-SMA Straight Jack to RP-SMA Straight Plug RG-58 6 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-515-006
Overall Length:6 in
Connector End 1:RP-SMA
Connector End 2:RP-SMA
Impedance:50 Ω
Cable Type:RG 58
Cable Assembly Type:RP-SMA to RP-SMA
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMR095-902-515-006

Detailed Description

Enhance signal transmission with our RP-SMA Straight Jack to RP-SMA Straight Plug Cable Assembly. At 6 inches in length and featuring RG-58 50 Ohm cable, it ensures optimal connectivity for your applications. The straight jack and plug connectors offer secure and stable attachment, while the impedance matching guarantees reliable performance. Perfect for wire management and coaxial setups, this assembly is a versatile solution for various industries. Upgrade your connectivity with this high-quality cable assembly.