095-902-515-024

Heilind Number:AMR095-902-515-024
Manufacturer:Amphenol RF
Manufacturer Number:095-902-515-024
ECAD Model:
3D Model

Description:

RP-SMA Straight Jack to RP-SMA Straight Plug RG-58 24 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-515-024
Overall Length:24 in
Connector End 1:RP-SMA
Connector End 2:RP-SMA
Impedance:50 Ω
Cable Type:RG 58
Cable Assembly Type:RP-SMA to RP-SMA
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMR095-902-515-024

Detailed Description

Enhance your connectivity with our RP-SMA Straight Jack to RP-SMA Straight Plug Cable Assembly. Measuring 24 inches in length, this RG-58 coaxial cable boasts a 50-ohm impedance for reliable signal transmission. Featuring RP-SMA connectors on both ends, it ensures a secure and seamless connection. With RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for various applications, this cable assembly is a versatile solution for your wire management needs. Upgrade your setup with this high-performance and durable cable assembly.