095-902-515-048

Heilind Number:AMR095-902-515-048
Manufacturer:Amphenol RF
Manufacturer Number:095-902-515-048
ECAD Model:
3D Model

Description:

RP-SMA Straight Jack to RP-SMA Straight Plug RG-58 48 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-515-048
Overall Length:48 in
Connector End 1:RP-SMA
Connector End 2:RP-SMA
Impedance:50 Ω
Cable Type:RG 58
Cable Assembly Type:RP-SMA to RP-SMA
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMR095-902-515-048

Detailed Description

Enhance connectivity with our RP-SMA Straight Jack to RP-SMA Straight Plug RG-58 Cable, offering seamless transmission over its 48-inch length. Crafted for optimal performance, this 50-ohm cable features high-quality RG-58 construction. With RP-SMA connectors on both ends, it ensures a secure and reliable fit for various applications. The straight jack and straight plug design further streamline connections, making it an essential component for efficient wire management. Ideal for use in diverse settings, this cable assembly guarantees smooth signal transfer in any coaxial setup. Elevate your connectivity solutions with this meticulously engineered product.