095-902-516-050

Heilind Number:AMR095-902-516-050
Manufacturer:Amphenol RF
Manufacturer Number:095-902-516-050
ECAD Model:
3D Model

Description:

AMC Right Angle Plug to SMA Straight Plug RG-178 50 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-516-050
Overall Length:1.97 in
Connector End 1:AMC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:AMC to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-516-050

Detailed Description

Enhance your connectivity with this meticulously crafted AMC Right Angle Plug to SMA Straight Plug Cable Assembly. Designed for optimal performance, this coaxial cable boasts a 50mm length and 50-ohm impedance, ensuring reliable signal transmission. The RG-178 cable type, known for its flexibility and durability, is expertly assembled with an AMC right-angle plug on one end and an SMA straight plug on the other. Whether you're a professional in need of precise cable management or a tech enthusiast seeking seamless connectivity, this cable assembly is a must-have in your arsenal. Upgrade your setup with this essential component, where quality meets versatility.