095-902-516-100

Heilind Number:AMR095-902-516-100
Manufacturer:Amphenol RF
Manufacturer Number:095-902-516-100
ECAD Model:
3D Model

Description:

AMC Right Angle Plug to SMA Straight Plug RG-178 100 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-516-100
Overall Length:3.94 in
Connector End 1:AMC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:AMC to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-516-100

Detailed Description

Enhance connectivity with this high-quality cable assembly featuring an AMC Right Angle Plug on one end and an SMA Straight Plug on the other. Measuring 100mm in length and constructed with RG-178 cable, it ensures optimal signal transmission with a 50 ohm impedance. The right-angle and straight plug designs offer versatility in various setups, making it a reliable choice for your coaxial cable assembly needs. Suitable for a wide range of applications, this assembly guarantees seamless connectivity and efficient wire management. Upgrade your setup with this essential component today.